


C0603C471J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C471J5RACTUCT-ND - Cut Tape (CT) 399-C0603C471J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J5RACTU |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,94500 Kč | 47,25 Kč |
| 100 | 0,81680 Kč | 81,68 Kč |
| 500 | 0,60306 Kč | 301,53 Kč |
| 1 000 | 0,53734 Kč | 537,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43923 Kč | 1 756,92 Kč |
| 8 000 | 0,40285 Kč | 3 222,80 Kč |
| 12 000 | 0,38463 Kč | 4 615,56 Kč |
| 20 000 | 0,36446 Kč | 7 289,20 Kč |
| 28 000 | 0,35268 Kč | 9 875,04 Kč |
| 40 000 | 0,34134 Kč | 13 653,60 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

