
C0603C471J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471J5HACTUTR-ND - Tape & Reel (TR) 399-C0603C471J5HACTUCT-ND - Cut Tape (CT) 399-C0603C471J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J5HACTU |
Description | CAP CER 470PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 50 | 3,50240 Kč | 175,12 Kč |
| 100 | 3,11610 Kč | 311,61 Kč |
| 500 | 2,46684 Kč | 1 233,42 Kč |
| 1 000 | 2,26631 Kč | 2 266,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96573 Kč | 7 862,92 Kč |
| 8 000 | 1,85407 Kč | 14 832,56 Kč |
| 12 000 | 1,79816 Kč | 21 577,92 Kč |
| 20 000 | 1,73620 Kč | 34 724,00 Kč |
| 28 000 | 1,69998 Kč | 47 599,44 Kč |
| 40 000 | 1,66513 Kč | 66 605,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

