


C0603C471J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C471J5GACTUCT-ND - Cut Tape (CT) 399-C0603C471J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J5GACTU |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16840 Kč | 673,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,03100 Kč | 10,31 Kč |
| 50 | 0,71140 Kč | 35,57 Kč |
| 100 | 0,61260 Kč | 61,26 Kč |
| 500 | 0,42310 Kč | 211,55 Kč |
| 1 000 | 0,33385 Kč | 333,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,01900 Kč | 10,19 Kč |
| 50 | 0,70320 Kč | 35,16 Kč |
| 100 | 0,60550 Kč | 60,55 Kč |
| 500 | 0,41820 Kč | 209,10 Kč |
| 1 000 | 0,32998 Kč | 329,98 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

