
C0603C471G5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C471G5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C471G5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C471G5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471G5GACAUTO |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471G5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 50 | 7,48780 Kč | 374,39 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 500 | 5,57370 Kč | 2 786,85 Kč |
| 1 000 | 5,20246 Kč | 5 202,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,64565 Kč | 18 582,60 Kč |
| 8 000 | 4,43864 Kč | 35 509,12 Kč |
| 12 000 | 4,33493 Kč | 52 019,16 Kč |
| 20 000 | 4,21998 Kč | 84 399,60 Kč |
| 28 000 | 4,15277 Kč | 116 277,56 Kč |
| 40 000 | 4,08813 Kč | 163 525,20 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

