4.3 pF ±0.5pF 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C439D1HACTU

DigiKey Part Number
399-C0603C439D1HACTUTR-ND - Tape & Reel (TR)
399-C0603C439D1HACTUCT-ND - Cut Tape (CT)
399-C0603C439D1HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C439D1HACTU
Description
CAP CER 4.3PF 100V X8R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.5pF 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C439D1HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,70900 Kč7,09 Kč
500,47140 Kč23,57 Kč
1000,40250 Kč40,25 Kč
5000,28656 Kč143,28 Kč
1 0000,25131 Kč251,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,19855 Kč794,20 Kč
8 0000,17905 Kč1 432,40 Kč
12 0000,16929 Kč2 031,48 Kč
20 0000,15851 Kč3 170,20 Kč
28 0000,15221 Kč4 261,88 Kč
40 0000,14615 Kč5 846,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč