
C0603C391F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C391F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C391F5GACTUCT-ND - Cut Tape (CT) 399-C0603C391F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C391F5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C391F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO9BN391 | YAGEO | 4 914 | 311-3898-1-ND | 4,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 50 | 12,14100 Kč | 607,05 Kč |
| 100 | 11,09950 Kč | 1 109,95 Kč |
| 500 | 9,34370 Kč | 4 671,85 Kč |
| 1 000 | 8,80068 Kč | 8 800,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,98554 Kč | 31 942,16 Kč |
| 8 000 | 7,68254 Kč | 61 460,32 Kč |
| 12 000 | 7,53071 Kč | 90 368,52 Kč |
| 20 000 | 7,36238 Kč | 147 247,60 Kč |
| 28 000 | 7,26395 Kč | 203 390,60 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

