


C0603C334M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C334M4RACTUTR-ND - Tape & Reel (TR) 399-C0603C334M4RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C334M4RACTU |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 50 | 3,55740 Kč | 177,87 Kč |
| 100 | 3,17010 Kč | 317,01 Kč |
| 500 | 2,51758 Kč | 1 258,79 Kč |
| 1 000 | 2,31592 Kč | 2 315,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,96286 Kč | 7 851,44 Kč |
| 8 000 | 1,85974 Kč | 14 877,92 Kč |
| 12 000 | 1,83016 Kč | 21 961,92 Kč |
| 20 000 | 1,78312 Kč | 35 662,40 Kč |
| 28 000 | 1,74671 Kč | 48 907,88 Kč |
| 40 000 | 1,71169 Kč | 68 467,60 Kč |
| 48 000 | 1,69510 Kč | 81 364,80 Kč |
| 96 000 | 1,67339 Kč | 160 645,44 Kč |
| 100 000 | 1,63624 Kč | 163 624,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

