0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C334K8PACTU

DigiKey Part Number
399-C0603C334K8PACTUTR-ND - Tape & Reel (TR)
399-C0603C334K8PACTUCT-ND - Cut Tape (CT)
399-C0603C334K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C334K8PACTU
Description
CAP CER 0.33UF 10V X5R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C334K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,05200 Kč30,52 Kč
502,20180 Kč110,09 Kč
1001,94080 Kč194,08 Kč
5001,50170 Kč750,85 Kč
1 0001,36678 Kč1 366,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,03482 Kč4 139,28 Kč
8 0000,98143 Kč7 851,44 Kč
12 0000,94381 Kč11 325,72 Kč
20 0000,93862 Kč18 772,40 Kč
28 0000,90280 Kč25 278,40 Kč
40 0000,89982 Kč35 992,80 Kč
48 0000,89839 Kč43 122,72 Kč
96 0000,89343 Kč85 769,28 Kč
100 0000,89315 Kč89 315,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč