
C0603C334K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C334K8PACTUTR-ND - Tape & Reel (TR) 399-C0603C334K8PACTUCT-ND - Cut Tape (CT) 399-C0603C334K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334K8PACTU |
Description | CAP CER 0.33UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334K8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 50 | 2,20180 Kč | 110,09 Kč |
| 100 | 1,94080 Kč | 194,08 Kč |
| 500 | 1,50170 Kč | 750,85 Kč |
| 1 000 | 1,36678 Kč | 1 366,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,03482 Kč | 4 139,28 Kč |
| 8 000 | 0,98143 Kč | 7 851,44 Kč |
| 12 000 | 0,94381 Kč | 11 325,72 Kč |
| 20 000 | 0,93862 Kč | 18 772,40 Kč |
| 28 000 | 0,90280 Kč | 25 278,40 Kč |
| 40 000 | 0,89982 Kč | 35 992,80 Kč |
| 48 000 | 0,89839 Kč | 43 122,72 Kč |
| 96 000 | 0,89343 Kč | 85 769,28 Kč |
| 100 000 | 0,89315 Kč | 89 315,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

