
C0603C334K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C334K4RALTUTR-ND - Tape & Reel (TR) 399-C0603C334K4RALTUCT-ND - Cut Tape (CT) 399-C0603C334K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334K4RALTU |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 50 | 5,33820 Kč | 266,91 Kč |
| 100 | 4,80150 Kč | 480,15 Kč |
| 500 | 3,89256 Kč | 1 946,28 Kč |
| 1 000 | 3,61197 Kč | 3 611,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,19129 Kč | 12 765,16 Kč |
| 8 000 | 2,99621 Kč | 23 969,68 Kč |
| 12 000 | 2,95226 Kč | 35 427,12 Kč |
| 20 000 | 2,86985 Kč | 57 397,00 Kč |
| 28 000 | 2,81911 Kč | 78 935,08 Kč |
| 40 000 | 2,77029 Kč | 110 811,60 Kč |
| 48 000 | 2,74714 Kč | 131 862,72 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

