
C0603C334K4PACTU | |
|---|---|
DigiKey Part Number  | 399-C0603C334K4PACTUTR-ND - Tape & Reel (TR) 399-C0603C334K4PACTUCT-ND - Cut Tape (CT) 399-C0603C334K4PACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C334K4PACTU  | 
Description  | CAP CER 0.33UF 16V X5R 0603  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.33 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C334K4PACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč | 
| 10 | 3,01700 Kč | 30,17 Kč | 
| 50 | 2,17640 Kč | 108,82 Kč | 
| 100 | 1,91830 Kč | 191,83 Kč | 
| 500 | 1,48430 Kč | 742,15 Kč | 
| 1 000 | 1,35093 Kč | 1 350,93 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 1,08857 Kč | 4 354,28 Kč | 
| 8 000 | 1,03536 Kč | 8 282,88 Kč | 
| 12 000 | 0,99796 Kč | 11 975,52 Kč | 
| 20 000 | 0,99254 Kč | 19 850,80 Kč | 
| 28 000 | 0,95698 Kč | 26 795,44 Kč | 
| 40 000 | 0,95108 Kč | 38 043,20 Kč | 
| 48 000 | 0,94011 Kč | 45 125,28 Kč | 
| 96 000 | 0,90317 Kč | 86 704,32 Kč | 
| 100 000 | 0,90120 Kč | 90 120,00 Kč | 
| Unit Price without VAT: | 5,20000 Kč | 
|---|---|
| Unit Price with VAT: | 6,29200 Kč | 

