


C0603C333K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C333K5RECTUTR-ND - Tape & Reel (TR) 399-C0603C333K5RECTUCT-ND - Cut Tape (CT) 399-C0603C333K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C333K5RECTU |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C333K5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 50 | 1,45160 Kč | 72,58 Kč |
| 100 | 1,26590 Kč | 126,59 Kč |
| 500 | 0,95686 Kč | 478,43 Kč |
| 1 000 | 0,86154 Kč | 861,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,71899 Kč | 2 875,96 Kč |
| 8 000 | 0,66607 Kč | 5 328,56 Kč |
| 12 000 | 0,63959 Kč | 7 675,08 Kč |
| 20 000 | 0,61025 Kč | 12 205,00 Kč |
| 28 000 | 0,59310 Kč | 16 606,80 Kč |
| 40 000 | 0,57661 Kč | 23 064,40 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

