


C0603C332K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14188-2-ND - Tape & Reel (TR) 399-14188-1-ND - Cut Tape (CT) 399-14188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K5RECAUTO |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 50 | 1,58320 Kč | 79,16 Kč |
| 100 | 1,38170 Kč | 138,17 Kč |
| 500 | 1,04906 Kč | 524,53 Kč |
| 1 000 | 0,94617 Kč | 946,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79247 Kč | 3 169,88 Kč |
| 8 000 | 0,73543 Kč | 5 883,44 Kč |
| 12 000 | 0,70688 Kč | 8 482,56 Kč |
| 20 000 | 0,67525 Kč | 13 505,00 Kč |
| 28 000 | 0,65677 Kč | 18 389,56 Kč |
| 40 000 | 0,63899 Kč | 25 559,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

