3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0603C332K5RACTU

DigiKey Part Number
399-C0603C332K5RACTUTR-ND - Tape & Reel (TR)
399-C0603C332K5RACTUCT-ND - Cut Tape (CT)
399-C0603C332K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C332K5RACTU
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C332J1GACTUKEMET7 368399-9970-1-ND7,51000 KčUpgrade
C0603C332J5HACTUKEMET6 088399-C0603C332J5HACTUCT-ND8,55000 KčUpgrade
C0603C332K2RACTUKEMET58 111399-C0603C332K2RACTUCT-ND7,30000 KčUpgrade
C0603V332KCRACTUKEMET1 730399-12309-1-ND9,38000 KčUpgrade
VJ0603Y332KXAACVishay Vitramon11 436720-1366-1-ND3,96000 KčDirect
In-Stock: 346 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,85500 Kč8,55 Kč
500,58400 Kč29,20 Kč
1000,50050 Kč50,05 Kč
5000,36038 Kč180,19 Kč
1 0000,31742 Kč317,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,25345 Kč1 013,80 Kč
8 0000,22978 Kč1 838,24 Kč
12 0000,21794 Kč2 615,28 Kč
20 0000,20483 Kč4 096,60 Kč
28 0000,19717 Kč5 520,76 Kč
40 0000,18982 Kč7 592,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč