3300 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C332K2RECAUTO

DigiKey Part Number
399-14761-2-ND - Tape & Reel (TR)
399-14761-1-ND - Cut Tape (CT)
399-14761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C332K2RECAUTO
Description
CAP CER 3300PF 200V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332K2RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,21100 Kč22,11 Kč
501,57260 Kč78,63 Kč
1001,37230 Kč137,23 Kč
5001,04194 Kč520,97 Kč
1 0000,93975 Kč939,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,78709 Kč3 148,36 Kč
8 0000,73044 Kč5 843,52 Kč
12 0000,70208 Kč8 424,96 Kč
20 0000,67067 Kč13 413,40 Kč
28 0000,65231 Kč18 264,68 Kč
40 0000,63465 Kč25 386,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč