
C0603C332G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C332G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C332G5GACTUCT-ND - Cut Tape (CT) 399-C0603C332G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332G5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 10,69900 Kč | 106,99 Kč |
| 50 | 8,21700 Kč | 410,85 Kč |
| 100 | 7,44960 Kč | 744,96 Kč |
| 500 | 6,15904 Kč | 3 079,52 Kč |
| 1 000 | 5,76008 Kč | 5 760,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,16132 Kč | 20 645,28 Kč |
| 8 000 | 4,93874 Kč | 39 509,92 Kč |
| 12 000 | 4,82727 Kč | 57 927,24 Kč |
| 20 000 | 4,70366 Kč | 94 073,20 Kč |
| 28 000 | 4,63140 Kč | 129 679,20 Kč |
| 40 000 | 4,56189 Kč | 182 475,60 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

