
C0603C332F1GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C332F1GECTUTR-ND - Tape & Reel (TR) 399-C0603C332F1GECTUCT-ND - Cut Tape (CT) 399-C0603C332F1GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332F1GECTU |
Description | CAP CER 3300PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332F1GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,63400 Kč | 86,34 Kč |
| 50 | 6,56120 Kč | 328,06 Kč |
| 100 | 5,92300 Kč | 592,30 Kč |
| 500 | 4,84222 Kč | 2 421,11 Kč |
| 1 000 | 4,50833 Kč | 4 508,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,00780 Kč | 16 031,20 Kč |
| 8 000 | 3,82177 Kč | 30 574,16 Kč |
| 12 000 | 3,72858 Kč | 44 742,96 Kč |
| 20 000 | 3,62530 Kč | 72 506,00 Kč |
| 28 000 | 3,56491 Kč | 99 817,48 Kč |
| 40 000 | 3,50680 Kč | 140 272,00 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

