
C0603C331J3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331J3HACTUTR-ND - Tape & Reel (TR) 399-C0603C331J3HACTUCT-ND - Cut Tape (CT) 399-C0603C331J3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331J3HACTU |
Description | CAP CER 330PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331J3HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,73000 Kč | 7,30 Kč |
| 50 | 0,49220 Kč | 24,61 Kč |
| 100 | 0,41920 Kč | 41,92 Kč |
| 500 | 0,29906 Kč | 149,53 Kč |
| 1 000 | 0,26257 Kč | 262,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20788 Kč | 831,52 Kč |
| 8 000 | 0,18765 Kč | 1 501,20 Kč |
| 12 000 | 0,17755 Kč | 2 130,60 Kč |
| 20 000 | 0,16634 Kč | 3 326,80 Kč |
| 28 000 | 0,15981 Kč | 4 474,68 Kč |
| 40 000 | 0,15353 Kč | 6 141,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

