
C0603C331J3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331J3HACTUTR-ND - Tape & Reel (TR) 399-C0603C331J3HACTUCT-ND - Cut Tape (CT) 399-C0603C331J3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331J3HACTU |
Description | CAP CER 330PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331J3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 50 | 0,49560 Kč | 24,78 Kč |
| 100 | 0,42210 Kč | 42,21 Kč |
| 500 | 0,30112 Kč | 150,56 Kč |
| 1 000 | 0,26436 Kč | 264,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20930 Kč | 837,20 Kč |
| 8 000 | 0,18893 Kč | 1 511,44 Kč |
| 12 000 | 0,17876 Kč | 2 145,12 Kč |
| 20 000 | 0,16748 Kč | 3 349,60 Kč |
| 28 000 | 0,16090 Kč | 4 505,20 Kč |
| 40 000 | 0,15458 Kč | 6 183,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

