
C0603C331J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15983-2-ND - Tape & Reel (TR) 399-15983-1-ND - Cut Tape (CT) 399-15983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331J1GACAUTO |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 50 | 2,75920 Kč | 137,96 Kč |
| 100 | 2,44210 Kč | 244,21 Kč |
| 500 | 1,90788 Kč | 953,94 Kč |
| 1 000 | 1,74346 Kč | 1 743,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49711 Kč | 5 988,44 Kč |
| 8 000 | 1,40561 Kč | 11 244,88 Kč |
| 12 000 | 1,35980 Kč | 16 317,60 Kč |
| 20 000 | 1,30902 Kč | 26 180,40 Kč |
| 28 000 | 1,27933 Kč | 35 821,24 Kč |
| 40 000 | 1,25079 Kč | 50 031,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

