33 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C330K5HACTU

DigiKey Part Number
399-C0603C330K5HACTUTR-ND - Tape & Reel (TR)
399-C0603C330K5HACTUCT-ND - Cut Tape (CT)
399-C0603C330K5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C330K5HACTU
Description
CAP CER 33PF 50V X8R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C330K5HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,68800 Kč6,88 Kč
500,46300 Kč23,15 Kč
1000,39420 Kč39,42 Kč
5000,28030 Kč140,15 Kč
1 0000,24568 Kč245,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,19385 Kč775,40 Kč
8 0000,17472 Kč1 397,76 Kč
12 0000,16516 Kč1 981,92 Kč
20 0000,15457 Kč3 091,40 Kč
28 0000,14839 Kč4 154,92 Kč
40 0000,14245 Kč5 698,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč