
C0603C330K5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C330K5HACTUTR-ND - Tape & Reel (TR) 399-C0603C330K5HACTUCT-ND - Cut Tape (CT) 399-C0603C330K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330K5HACTU |
Description | CAP CER 33PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,68800 Kč | 6,88 Kč |
| 50 | 0,46300 Kč | 23,15 Kč |
| 100 | 0,39420 Kč | 39,42 Kč |
| 500 | 0,28030 Kč | 140,15 Kč |
| 1 000 | 0,24568 Kč | 245,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19385 Kč | 775,40 Kč |
| 8 000 | 0,17472 Kč | 1 397,76 Kč |
| 12 000 | 0,16516 Kč | 1 981,92 Kč |
| 20 000 | 0,15457 Kč | 3 091,40 Kč |
| 28 000 | 0,14839 Kč | 4 154,92 Kč |
| 40 000 | 0,14245 Kč | 5 698,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

