
C0603C330K4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C330K4HACTUTR-ND - Tape & Reel (TR) 399-C0603C330K4HACTUCT-ND - Cut Tape (CT) 399-C0603C330K4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330K4HACTU |
Description | CAP CER 33PF 16V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330K4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 50 | 0,46620 Kč | 23,31 Kč |
| 100 | 0,39690 Kč | 39,69 Kč |
| 500 | 0,28222 Kč | 141,11 Kč |
| 1 000 | 0,24736 Kč | 247,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,19518 Kč | 780,72 Kč |
| 8 000 | 0,17591 Kč | 1 407,28 Kč |
| 12 000 | 0,16629 Kč | 1 995,48 Kč |
| 20 000 | 0,15563 Kč | 3 112,60 Kč |
| 28 000 | 0,14940 Kč | 4 183,20 Kč |
| 40 000 | 0,14342 Kč | 5 736,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

