300 pF ±5% 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C301J8HACTU

DigiKey Part Number
399-C0603C301J8HACTUTR-ND - Tape & Reel (TR)
399-C0603C301J8HACTUCT-ND - Cut Tape (CT)
399-C0603C301J8HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C301J8HACTU
Description
CAP CER 300PF 10V X8R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 pF ±5% 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C301J8HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,73000 Kč7,30 Kč
500,49220 Kč24,61 Kč
1000,41920 Kč41,92 Kč
5000,29906 Kč149,53 Kč
1 0000,26257 Kč262,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,20788 Kč831,52 Kč
8 0000,18765 Kč1 501,20 Kč
12 0000,17755 Kč2 130,60 Kč
20 0000,16634 Kč3 326,80 Kč
28 0000,15981 Kč4 474,68 Kč
40 0000,15353 Kč6 141,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč