
C0603C226M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C226M9PACTUTR-ND - Tape & Reel (TR) 399-C0603C226M9PACTUCT-ND - Cut Tape (CT) 399-C0603C226M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C226M9PACTU |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C226M9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 50 | 6,36240 Kč | 318,12 Kč |
| 100 | 5,73670 Kč | 573,67 Kč |
| 500 | 4,68172 Kč | 2 340,86 Kč |
| 1 000 | 4,35583 Kč | 4 355,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,86699 Kč | 15 467,96 Kč |
| 8 000 | 3,68528 Kč | 29 482,24 Kč |
| 12 000 | 3,59426 Kč | 43 131,12 Kč |
| 20 000 | 3,49337 Kč | 69 867,40 Kč |
| 28 000 | 3,43438 Kč | 96 162,64 Kč |
| 40 000 | 3,37763 Kč | 135 105,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

