2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

C0603C225K4PACTU

DigiKey Part Number
399-C0603C225K4PACTUTR-ND - Tape & Reel (TR)
399-C0603C225K4PACTUCT-ND - Cut Tape (CT)
399-C0603C225K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C225K4PACTU
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C225K4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,44900 Kč14,49 Kč
501,00800 Kč50,40 Kč
1000,87140 Kč87,14 Kč
5000,64506 Kč322,53 Kč
1 0000,57577 Kč575,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47198 Kč1 887,92 Kč
8 0000,43350 Kč3 468,00 Kč
12 0000,41426 Kč4 971,12 Kč
20 0000,39294 Kč7 858,80 Kč
28 0000,38048 Kč10 653,44 Kč
40 0000,36850 Kč14 740,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč