
C0603C224K8NACTU | |
|---|---|
DigiKey Part Number | 399-C0603C224K8NACTUTR-ND - Tape & Reel (TR) 399-C0603C224K8NACTUCT-ND - Cut Tape (CT) 399-C0603C224K8NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K8NACTU |
Description | CAP CER 0.22UF 10V X8L 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K8NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C224J8NACTU | KEMET | 10 592 | 399-C0603C224J8NACTUCT-ND | 12,30000 Kč | Upgrade |
| C1608X8R1E224K080AB | TDK | 6 260 | 445-8816-1-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 50 | 4,64660 Kč | 232,33 Kč |
| 100 | 4,16280 Kč | 416,28 Kč |
| 500 | 3,34480 Kč | 1 672,40 Kč |
| 1 000 | 3,09204 Kč | 3 092,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,71330 Kč | 10 853,20 Kč |
| 8 000 | 2,57258 Kč | 20 580,64 Kč |
| 12 000 | 2,50209 Kč | 30 025,08 Kč |
| 20 000 | 2,42397 Kč | 48 479,40 Kč |
| 28 000 | 2,37831 Kč | 66 592,68 Kč |
| 40 000 | 2,33438 Kč | 93 375,20 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

