
C0603C224K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C224K4RALTUTR-ND - Tape & Reel (TR) 399-C0603C224K4RALTUCT-ND - Cut Tape (CT) 399-C0603C224K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K4RALTU |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,20340 Kč | 260,17 Kč |
| 100 | 4,67000 Kč | 467,00 Kč |
| 500 | 3,77250 Kč | 1 886,25 Kč |
| 1 000 | 3,49533 Kč | 3 495,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,07967 Kč | 12 318,68 Kč |
| 8 000 | 2,92526 Kč | 23 402,08 Kč |
| 12 000 | 2,84792 Kč | 34 175,04 Kč |
| 20 000 | 2,76219 Kč | 55 243,80 Kč |
| 28 000 | 2,71207 Kč | 75 937,96 Kč |
| 40 000 | 2,66386 Kč | 106 554,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

