
C0603C224J8NACTU | |
|---|---|
DigiKey Part Number | 399-C0603C224J8NACTUTR-ND - Tape & Reel (TR) 399-C0603C224J8NACTUCT-ND - Cut Tape (CT) 399-C0603C224J8NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224J8NACTU |
Description | CAP CER 0.22UF 10V X8L 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 10V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224J8NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 5,79960 Kč | 289,98 Kč |
| 100 | 5,22010 Kč | 522,01 Kč |
| 500 | 4,23950 Kč | 2 119,75 Kč |
| 1 000 | 3,93713 Kč | 3 937,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,48320 Kč | 13 932,80 Kč |
| 8 000 | 3,31459 Kč | 26 516,72 Kč |
| 12 000 | 3,23009 Kč | 38 761,08 Kč |
| 20 000 | 3,13647 Kč | 62 729,40 Kč |
| 28 000 | 3,08171 Kč | 86 287,88 Kč |
| 40 000 | 3,02906 Kč | 121 162,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

