


C0603C223K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C223K5RECTUTR-ND - Tape & Reel (TR) 399-C0603C223K5RECTUCT-ND - Cut Tape (CT) 399-C0603C223K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K5RECTU |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 50 | 1,36480 Kč | 68,24 Kč |
| 100 | 1,19060 Kč | 119,06 Kč |
| 500 | 0,89620 Kč | 448,10 Kč |
| 1 000 | 0,80548 Kč | 805,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66999 Kč | 2 679,96 Kč |
| 8 000 | 0,61973 Kč | 4 957,84 Kč |
| 12 000 | 0,59459 Kč | 7 135,08 Kč |
| 20 000 | 0,56674 Kč | 11 334,80 Kč |
| 28 000 | 0,55046 Kč | 15 412,88 Kč |
| 40 000 | 0,53480 Kč | 21 392,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

