


C0603C223K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14192-2-ND - Tape & Reel (TR) 399-14192-1-ND - Cut Tape (CT) 399-14192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K5RECAUTO |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 50 | 1,58920 Kč | 79,46 Kč |
| 100 | 1,39110 Kč | 139,11 Kč |
| 500 | 1,05570 Kč | 527,85 Kč |
| 1 000 | 0,95268 Kč | 952,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79835 Kč | 3 193,40 Kč |
| 8 000 | 0,74110 Kč | 5 928,80 Kč |
| 12 000 | 0,71244 Kč | 8 549,28 Kč |
| 20 000 | 0,68069 Kč | 13 613,80 Kč |
| 28 000 | 0,66213 Kč | 18 539,64 Kč |
| 40 000 | 0,64428 Kč | 25 771,20 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

