


C0603C223K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C223K1RECTUTR-ND - Tape & Reel (TR) 399-C0603C223K1RECTUCT-ND - Cut Tape (CT) 399-C0603C223K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K1RECTU |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 50 | 1,35560 Kč | 67,78 Kč |
| 100 | 1,18250 Kč | 118,25 Kč |
| 500 | 0,89012 Kč | 445,06 Kč |
| 1 000 | 0,80002 Kč | 800,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,66545 Kč | 2 661,80 Kč |
| 8 000 | 0,61552 Kč | 4 924,16 Kč |
| 12 000 | 0,59056 Kč | 7 086,72 Kč |
| 20 000 | 0,56289 Kč | 11 257,80 Kč |
| 28 000 | 0,54672 Kč | 15 308,16 Kč |
| 40 000 | 0,53117 Kč | 21 246,80 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

