


C0603C223K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C223K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C223K1RACTUCT-ND - Cut Tape (CT) 399-C0603C223K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K1RACTU |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 50 | 0,43680 Kč | 21,84 Kč |
| 100 | 0,36960 Kč | 36,96 Kč |
| 500 | 0,26290 Kč | 131,45 Kč |
| 1 000 | 0,22993 Kč | 229,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18085 Kč | 723,40 Kč |
| 8 000 | 0,16274 Kč | 1 301,92 Kč |
| 12 000 | 0,15367 Kč | 1 844,04 Kč |
| 20 000 | 0,14365 Kč | 2 873,00 Kč |
| 28 000 | 0,13778 Kč | 3 857,84 Kč |
| 40 000 | 0,13216 Kč | 5 286,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

