


C0603C223J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C223J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C223J5RACTUCT-ND - Cut Tape (CT) 399-C0603C223J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223J5RACTU |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 50 | 3,66200 Kč | 183,10 Kč |
| 100 | 3,26310 Kč | 326,31 Kč |
| 500 | 2,58822 Kč | 1 294,11 Kč |
| 1 000 | 2,38033 Kč | 2 380,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,06836 Kč | 8 273,44 Kč |
| 8 000 | 1,95247 Kč | 15 619,76 Kč |
| 12 000 | 1,89446 Kč | 22 733,52 Kč |
| 20 000 | 1,83014 Kč | 36 602,80 Kč |
| 28 000 | 1,79256 Kč | 50 191,68 Kč |
| 40 000 | 1,75639 Kč | 70 255,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

