
C0603C222KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222KCRACTUTR-ND - Tape & Reel (TR) 399-C0603C222KCRACTUCT-ND - Cut Tape (CT) 399-C0603C222KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222KCRACTU |
Description | CAP CER 2200PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 50 | 2,20480 Kč | 110,24 Kč |
| 100 | 1,94020 Kč | 194,02 Kč |
| 500 | 1,49842 Kč | 749,21 Kč |
| 1 000 | 1,36214 Kč | 1 362,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15825 Kč | 4 633,00 Kč |
| 8 000 | 1,08253 Kč | 8 660,24 Kč |
| 12 000 | 1,04463 Kč | 12 535,56 Kč |
| 20 000 | 1,00262 Kč | 20 052,40 Kč |
| 28 000 | 0,97807 Kč | 27 385,96 Kč |
| 40 000 | 0,95445 Kč | 38 178,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

