C0603C222F1GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,46789 Kč
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222F1GACTU

DigiKey Part Number
399-C0603C222F1GACTUTR-ND - Tape & Reel (TR)
399-C0603C222F1GACTUCT-ND - Cut Tape (CT)
399-C0603C222F1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222F1GACTU
Description
CAP CER 2200PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222F1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,88000 Kč27,88 Kč
1017,51900 Kč175,19 Kč
5014,49340 Kč724,67 Kč
10013,31790 Kč1 331,79 Kč
50011,33054 Kč5 665,27 Kč
1 00010,71551 Kč10 715,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,79235 Kč39 169,40 Kč
8 0009,39919 Kč75 193,52 Kč
12 0009,27712 Kč111 325,44 Kč
20 0009,08649 Kč181 729,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,88000 Kč
Unit Price with VAT:33,73480 Kč