
C0603C221J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11554-2-ND - Tape & Reel (TR) 399-11554-1-ND - Cut Tape (CT) 399-11554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J2GACAUTO |
Description | CAP CER 220PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221J2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,64200 Kč | 16,42 Kč |
| 50 | 1,14100 Kč | 57,05 Kč |
| 100 | 0,99360 Kč | 99,36 Kč |
| 500 | 0,74264 Kč | 371,32 Kč |
| 1 000 | 0,66539 Kč | 665,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54520 Kč | 2 180,80 Kč |
| 8 000 | 0,49523 Kč | 3 961,84 Kč |
| 12 000 | 0,48589 Kč | 5 830,68 Kč |
| 20 000 | 0,46217 Kč | 9 243,40 Kč |
| 28 000 | 0,44832 Kč | 12 552,96 Kč |
| 40 000 | 0,44118 Kč | 17 647,20 Kč |
| 48 000 | 0,42868 Kč | 20 576,64 Kč |
| 96 000 | 0,40742 Kč | 39 112,32 Kč |
| 100 000 | 0,40629 Kč | 40 629,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

