
C0603C221G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221G5GACTUTR-ND - Tape & Reel (TR) 399-C0603C221G5GACTUCT-ND - Cut Tape (CT) 399-C0603C221G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221G5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 50 | 6,45060 Kč | 322,53 Kč |
| 100 | 5,82060 Kč | 582,06 Kč |
| 500 | 4,75268 Kč | 2 376,34 Kč |
| 1 000 | 4,42302 Kč | 4 423,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,92852 Kč | 15 714,08 Kč |
| 8 000 | 3,74476 Kč | 29 958,08 Kč |
| 12 000 | 3,65269 Kč | 43 832,28 Kč |
| 20 000 | 3,55067 Kč | 71 013,40 Kč |
| 28 000 | 3,49100 Kč | 97 748,00 Kč |
| 40 000 | 3,43362 Kč | 137 344,80 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

