
C0603C221F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C221F5GACTUCT-ND - Cut Tape (CT) 399-C0603C221F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221F5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 50 | 11,34320 Kč | 567,16 Kč |
| 100 | 10,35830 Kč | 1 035,83 Kč |
| 500 | 8,69192 Kč | 4 345,96 Kč |
| 1 000 | 8,17662 Kč | 8 176,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,40353 Kč | 29 614,12 Kč |
| 8 000 | 7,11612 Kč | 56 928,96 Kč |
| 12 000 | 6,97212 Kč | 83 665,44 Kč |
| 20 000 | 6,81247 Kč | 136 249,40 Kč |
| 28 000 | 6,71915 Kč | 188 136,20 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

