
C0603C220J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C220J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C220J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C220J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J5GAC7411 |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J5GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H220J080AA | TDK | 3 | 445-1273-1-ND | 2,29000 Kč | Direct |
| CC0603JPNPO9BN220 | YAGEO | 10 753 | 13-CC0603JPNPO9BN220CT-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,50200 Kč | 15,02 Kč |
| 50 | 1,04280 Kč | 52,14 Kč |
| 100 | 0,90510 Kč | 90,51 Kč |
| 500 | 0,67154 Kč | 335,77 Kč |
| 1 000 | 0,60001 Kč | 600,01 Kč |
| 2 500 | 0,52464 Kč | 1 311,60 Kč |
| 5 000 | 0,47926 Kč | 2 396,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,42334 Kč | 6 350,10 Kč |
| 30 000 | 0,39598 Kč | 11 879,40 Kč |
| 45 000 | 0,38229 Kč | 17 203,05 Kč |
| 75 000 | 0,36712 Kč | 27 534,00 Kč |
| 105 000 | 0,35825 Kč | 37 616,25 Kč |
| 150 000 | 0,34972 Kč | 52 458,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

