
C0603C220J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15987-2-ND - Tape & Reel (TR) 399-15987-1-ND - Cut Tape (CT) 399-15987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J1GACAUTO |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,23000 Kč | 12,30 Kč |
| 50 | 0,85100 Kč | 42,55 Kč |
| 100 | 0,73620 Kč | 73,62 Kč |
| 500 | 0,54058 Kč | 270,29 Kč |
| 1 000 | 0,48051 Kč | 480,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39094 Kč | 1 563,76 Kč |
| 8 000 | 0,35772 Kč | 2 861,76 Kč |
| 12 000 | 0,34111 Kč | 4 093,32 Kč |
| 20 000 | 0,32271 Kč | 6 454,20 Kč |
| 28 000 | 0,31195 Kč | 8 734,60 Kč |
| 40 000 | 0,30162 Kč | 12 064,80 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

