Parametric Equivalent

C0603C220F5GAC3121 | |
|---|---|
cms-digikey-product-number | 399-C0603C220F5GAC3121TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C0603C220F5GAC3121 |
cms-description | CAP CER 22PF 50V C0G/NP0 0603 |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 4 000 | 6,13134 Kč | 24 525,36 Kč |
| Unit Price without VAT: | 6,13134 Kč |
|---|---|
| Unit Price with VAT: | 7,41892 Kč |


