
C0603C181J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6863-2-ND - Tape & Reel (TR) 399-6863-1-ND - Cut Tape (CT) 399-6863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181J5GACAUTO |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,35220 Kč | 67,61 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 500 | 0,88612 Kč | 443,06 Kč |
| 1 000 | 0,79645 Kč | 796,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63073 Kč | 2 522,92 Kč |
| 8 000 | 0,58327 Kč | 4 666,16 Kč |
| 12 000 | 0,55953 Kč | 6 714,36 Kč |
| 20 000 | 0,53323 Kč | 10 664,60 Kč |
| 28 000 | 0,51786 Kč | 14 500,08 Kč |
| 40 000 | 0,50308 Kč | 20 123,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

