
C0603C181J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-16582-2-ND - Tape & Reel (TR) 399-16582-1-ND - Cut Tape (CT) 399-16582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181J1HACAUTO |
Description | CAP CER 0603 180PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181J1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 50 | 0,79380 Kč | 39,69 Kč |
| 100 | 0,68450 Kč | 68,45 Kč |
| 500 | 0,50060 Kč | 250,30 Kč |
| 1 000 | 0,44411 Kč | 444,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,35991 Kč | 1 439,64 Kč |
| 8 000 | 0,32870 Kč | 2 629,60 Kč |
| 12 000 | 0,31310 Kč | 3 757,20 Kč |
| 20 000 | 0,29581 Kč | 5 916,20 Kč |
| 28 000 | 0,28572 Kč | 8 000,16 Kč |
| 40 000 | 0,27601 Kč | 11 040,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

