
C0603C181J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15820-2-ND - Tape & Reel (TR) 399-15820-1-ND - Cut Tape (CT) 399-15820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181J1GACAUTO |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 50 | 2,68360 Kč | 134,18 Kč |
| 100 | 2,37490 Kč | 237,49 Kč |
| 500 | 1,85286 Kč | 926,43 Kč |
| 1 000 | 1,69223 Kč | 1 692,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45128 Kč | 5 805,12 Kč |
| 8 000 | 1,36183 Kč | 10 894,64 Kč |
| 12 000 | 1,31705 Kč | 15 804,60 Kč |
| 20 000 | 1,26743 Kč | 25 348,60 Kč |
| 28 000 | 1,23842 Kč | 34 675,76 Kč |
| 40 000 | 1,21051 Kč | 48 420,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

