18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cut-tape-render

C0603C180J5GACTU

DigiKey Part Number
399-C0603C180J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C180J5GACTUCT-ND - Cut Tape (CT)
399-C0603C180J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C180J5GACTU
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284 755
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,79800 Kč7,98 Kč
500,54180 Kč27,09 Kč
1000,46410 Kč46,41 Kč
5000,33218 Kč166,09 Kč
1 0000,29229 Kč292,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23245 Kč929,80 Kč
8 0000,21032 Kč1 682,56 Kč
12 0000,19924 Kč2 390,88 Kč
20 0000,18699 Kč3 739,80 Kč
28 0000,17983 Kč5 035,24 Kč
40 0000,17296 Kč6 918,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč