
C0603C180F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C180F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C180F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C180F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C180F5GACAUTO |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C180F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 Kč | 18,12 Kč |
| 10 | 6,70700 Kč | 67,07 Kč |
| 50 | 6,00740 Kč | 300,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,90807 Kč | 19 632,28 Kč |
| Unit Price without VAT: | 18,12000 Kč |
|---|---|
| Unit Price with VAT: | 21,92520 Kč |

