
C0603C151JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-15845-2-ND - Tape & Reel (TR) 399-15845-1-ND - Cut Tape (CT) 399-15845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151JAGACAUTO |
Description | CAP CER 150PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 50 | 5,66520 Kč | 283,26 Kč |
| 100 | 5,09620 Kč | 509,62 Kč |
| 500 | 4,13408 Kč | 2 067,04 Kč |
| 1 000 | 3,83696 Kč | 3 836,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,39170 Kč | 13 566,80 Kč |
| 8 000 | 3,22624 Kč | 25 809,92 Kč |
| 12 000 | 3,14335 Kč | 37 720,20 Kč |
| 20 000 | 3,05148 Kč | 61 029,60 Kč |
| 28 000 | 2,99776 Kč | 83 937,28 Kč |
| 40 000 | 2,94609 Kč | 117 843,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

