
C0603C150J5GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C150J5GAC7411TR-ND - Tape & Reel (TR) 399-C0603C150J5GAC7411CT-ND - Cut Tape (CT) 399-C0603C150J5GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J5GAC7411 |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J5GAC7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,54300 Kč | 15,43 Kč |
| 50 | 1,08040 Kč | 54,02 Kč |
| 100 | 0,93640 Kč | 93,64 Kč |
| 500 | 0,69700 Kč | 348,50 Kč |
| 1 000 | 0,62337 Kč | 623,37 Kč |
| 2 500 | 0,54558 Kč | 1 363,95 Kč |
| 5 000 | 0,49882 Kč | 2 494,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,44118 Kč | 6 617,70 Kč |
| 30 000 | 0,41298 Kč | 12 389,40 Kč |
| 45 000 | 0,39886 Kč | 17 948,70 Kč |
| 75 000 | 0,38322 Kč | 28 741,50 Kč |
| 105 000 | 0,37407 Kč | 39 277,35 Kč |
| 150 000 | 0,36527 Kč | 54 790,50 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

