15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C150J2GACTU

DigiKey Part Number
399-14489-2-ND - Tape & Reel (TR)
399-14489-1-ND - Cut Tape (CT)
399-14489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C150J2GACTU
Description
CAP CER 15PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C150J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,75900 Kč37,59 Kč
502,72980 Kč136,49 Kč
1002,41480 Kč241,48 Kč
5001,88688 Kč943,44 Kč
1 0001,72373 Kč1 723,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,47952 Kč5 918,08 Kč
8 0001,38878 Kč11 110,24 Kč
12 0001,34336 Kč16 120,32 Kč
20 0001,29304 Kč25 860,80 Kč
28 0001,26361 Kč35 381,08 Kč
40 0001,23531 Kč49 412,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč